Reference Only
CER ENG KIT 49
Capacitor Kits HiQ-CBR Auto Series ENG KIT 0603 C0G.
Datasheet
CER ENG KIT 49 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Capacitor Kits | |
| Series | HiQ-CBR ENG KIT | |
| Packaging | Bulk | |
| Capacitance Range | 200 fF to 100 pF | |
| Number of Values | 49 | |
| Package / Case | 0603 (1608 metric) | |
| Product Type | Capacitor Kits | |
| Product | MLCC Capacitor Kits | |
| Qualification | AEC-Q200 | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tolerance Range | 0.1 pF to 5 % | |
| Voltage Range | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.44 | $252.20 | |
| $43.82 | $438.20 | |
| $43.73 | $1,093.25 |
Need more?