Reference Only
CER ENG KIT 43
Capacitor Kits 100pcs 43Values 0402 C0G Dielectr Eng Kit.
Datasheet
CER ENG KIT 43 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Capacitor Kits | |
| Product | Ceramic Disc Capacitor Kits | |
| Capacitance Range | 100 fF to 100 pF | |
| Termination Style | SMD/SMT | |
| Series | HiQ-CBR ENG KIT | |
| Packaging | Bulk | |
| Number of Values | 43 | |
| Package / Case | 0402 (1005 metric) | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors | |
| Total Number of Pieces | 100 | |
| Type | Kit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $70.25 | $351.25 | |
| $61.01 | $610.10 | |
| $60.68 | $1,517.00 |
Need more?