Reference Only
CER ENG KIT 42
Capacitor Kits 100pcs 38Values 0201 C0G Dielectr Eng kit.
Datasheet
CER ENG KIT 42 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Capacitor Kits | |
| Product | MLCC Capacitor Kits | |
| Capacitance Range | 100 fF to 39 pF | |
| Voltage Range | 50 V to 100 V | |
| Tolerance Range | 0.25 pF to 5 % | |
| Termination Style | SMD/SMT | |
| Series | CER ENG Kit | |
| Packaging | Bulk | |
| Number of Values | 38 | |
| Package / Case | 0201 (0603 metric) | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors | |
| Tolerance | 0.1 pF, 0.25 pF, 5 % | |
| Total Number of Pieces | 3800 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.93 | $324.65 | |
| $56.39 | $563.90 | |
| $55.91 | $1,397.75 |
Need more?