Reference Only

CER ENG KIT 34

Obsolete
Capacitor Kits 50pcs each value 0603 RF& Microwave

Manufacturer:

Mfr Part:
CER ENG KIT 34

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCapacitor Kits
ProductMLCC Capacitor Kits
Capacitance Range300 fF to 47 pF
Voltage Range50 V to 250 V
Tolerance Range0.1 % to 5 %
Termination StyleSMD/SMT
SeriesCER ENG Kit
PackagingBulk
Package / Case0603 (1608 metric)
Product TypeCapacitor Kits
SubcategoryCapacitors
Tolerance0.1 % to 5 %
TypeEIA 0603 C0G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?