Reference Only
CER ENG KIT 28
Capacitor Kits 30 pcs 0402 C0G, X7R & X5R.
Datasheet
CER ENG KIT 28 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Capacitor Kits | |
| Product | MLCC Capacitor Kits | |
| Capacitance Range | 10 pF to 2.2 uF | |
| Voltage Range | 6.3 V to 100 V | |
| Tolerance Range | 5 % to 20 % | |
| Termination Style | SMD/SMT | |
| Series | CER ENG Kit | |
| Packaging | Bulk | |
| Package / Case | 0402 (1005 metric) | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors | |
| Tolerance | 5 %, 10 %, 20 % | |
| Type | EIA 0402 Case Size, C0G, X7R and X5R Dielectric SMT MLCC Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.23 | $231.15 | |
| $40.16 | $401.60 | |
| $39.66 | $991.50 |
Need more?