Reference Only
CER ENG KIT 25
Capacitor Kits 50pc 24 values 25pcs 13 values.
Datasheet
CER ENG KIT 25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Capacitor Kits | |
| Product | MLCC Capacitor Kits | |
| Capacitance Range | 1 nF to 560 nF | |
| Voltage Range | 500 V to 1 kV | |
| Tolerance Range | 10 % | |
| Termination Style | SMD/SMT | |
| Series | CER ENG Kit | |
| Packaging | Bulk | |
| Package / Case | 0603 (1608 metric), 0805 (2012 metric), 1206 (3216 metric), 1210 (3225 metric), 1808 (4520 metric), 1812 (4532 metric), 1825 (4564 metric), 2220 (5650 metric), 2225 (5664 metric) | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors | |
| Tolerance | 10 % | |
| Type | High Voltage X7R Dielectric SMT MLCC Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $160.27 | $160.27 | |
| $142.15 | $1,421.50 |
Need more?