Reference Only
CER ENG KIT 24
Capacitor Kits 24 pcs High Temp 200C C0G.
Datasheet
CER ENG KIT 24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Capacitor Kits | |
| Product | MLCC Capacitor Kits | |
| Capacitance Range | 82 nF to 470 nF | |
| Voltage Range | 25 V to 200 V | |
| Tolerance Range | 5 % | |
| Termination Style | SMD/SMT | |
| Series | CER ENG Kit | |
| Packaging | Bulk | |
| Package / Case | 0402 (1005 metric), 0603 (1608 metric), 0805 (2012 metric), 1206 (3216 metric), 1210 (3225 metric), 1812 (4532 metric), 2220 (5650 metric) | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors | |
| Tolerance | 5 % | |
| Type | High Temperature C0G Dielectric, Low to Medium Voltage SMT Ceramic Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $166.94 | $834.70 | |
| $144.94 | $1,449.40 |
Need more?