Reference Only

CDR32BX103BMWRTR

Multilayer Ceramic Capacitors MLCC - SMD/SMT .

Manufacturer:

Mfr Part:
CDR32BX103BMWRTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance10 nF
Voltage Rating DC100 VDC
DielectricBX
Tolerance20 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.3 mm (0.051 in)
ProductHigh Reliability MLCCs
SeriesSMD Mil PRF55681
PackagingReel
ClassClass 2
Package / Case1206 (3216 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeSMD MIL-PRF-55681 MLCCs
Part # AliasesC1206N103M1XRL7189

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.89$222.50
$0.75$375.00
Need more?
Contact Us