Reference Only

CDR02BX103BKUPTR

Multilayer Ceramic Capacitors MLCC - SMD/SMT .

Manufacturer:

Mfr Part:
CDR02BX103BKUPTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.01 uF
Voltage Rating DC100 VDC
DielectricBX
Tolerance10 %
Case Code - in1805
Case Code - mm4512
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length4.57 mm (0.18 in)
Width1.27 mm (0.05 in)
Height0.98 mm (0.039 in)
ProductHigh Reliability MLCCs
SeriesSMD Mil PRF55681
PackagingReel
ClassClass 2
Package / Case1805 (4512 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeSMD MIL-PRF-55681 MLCCs
Part # AliasesC1805P103K1XPL7189

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 270 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.672$181.44
$0.633$512.73
$0.63$1,530.90
$0.581$5,804.19
Need more?
Contact Us