Reference Only
CDR01BP101BKUP
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF 10% BP MIL PRF 55681 P(0.1%/1000 Hrs) 0805
Datasheet
CDR01BP101BKUP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 100 pF | |
| Case Code - in | 0805 | |
| Case Code - mm | 2012 | |
| Class | Class 1 | |
| Dielectric | BP | |
| Height | 0.98 mm (0.039 in) | |
| Length | 2.03 mm (0.08 in) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Bulk | |
| Package / Case | 0805 (2012 metric) | |
| Product Type | Ceramic Capacitors | |
| Product | High Reliability MLCCs | |
| Series | SMD Mil PRF55681 | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Tolerance | 10 % | |
| Type | SMD MIL-PRF-55681 MLCCs | |
| Voltage Rating DC | 100 VDC | |
| Width | 1.27 mm (0.05 in) | |
| Part # Aliases | C0805P101K1GPL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?