Reference Only

CAS26C121JAGFC

Safety Capacitors 250VAC 120pF C0G 2220 5% X2.

Manufacturer:

Mfr Part:
CAS26C121JAGFC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance120 pF
Voltage Rating AC250 VAC
Termination StyleSMD/SMT
Length5.7 mm
Width2.8 mm
ProductSafety MLCCs
DielectricC0G (NP0)
Tolerance5 %
Number of Pins2 Pin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case2211 (5728 metric)
Height2 mm
SeriesCAS SMD SFTY 250
PackagingReel
Product TypeSafety Capacitors
TypeIndustrial Grade

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.14$1,070.00
Need more?