Reference Only
CAN4311115002451K
Obsolete
Antennas
Datasheet
CAN4311115002451K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Type | Ceramic | |
| Minimum Frequency | 2.45 GHz | |
| Maximum Frequency | 2.7 GHz | |
| Mechanical Style | Chip | |
| Style | Ceramic | |
| Gain | 4.1 dBi | |
| Bandwidth | 100 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 2.5 | |
| Power Rating | 1 W | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Application | Bluetooth | |
| Length | 7.8 mm | |
| Width | 3.6 mm | |
| Height | 1.3 mm | |
| Series | CAN43 | |
| Packaging | Reel | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?