
CAN4311059020431K
Obsolete
Antennas
Datasheet
CAN4311059020431K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Antennas | |
| Product Type | Unspecified Antennas | |
| Product | PCB Antennas | |
| Mechanical Style | Chip | |
| Style | Ceramic | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Series | CAN43 | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8529104040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?