Reference Only

CAN21C422GAGAC7210

Specialty Ceramic Capacitors 250VAC 4200pF C0G 2% 2220 Non-Safety

Manufacturer:

Mfr Part:
CAN21C422GAGAC7210

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySpecialty Ceramic Capacitors
Capacitance4200 pF
Termination StyleSMD/SMT
Length5.7 mm (0.224 in)
Width5 mm (0.197 in)
ProductAC Rated Ceramic Capacitors
DielectricC0G (NP0)
Tolerance2 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCAN SMD Indust C0G
PackagingReel
ClassClass 1
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeIndustrial Grade 250 V AC Rated Capacitor
Voltage Rating AC250 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?