Reference Only
CAN21C104JAGACTU
Specialty Ceramic Capacitors 250V 0.1uF C0G 2220 5%.
Datasheet
CAN21C104JAGACTU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 0.1 uF | |
| Termination Style | SMD/SMT | |
| Length | 5.7 mm (0.224 in) | |
| Width | 5 mm (0.197 in) | |
| Product | AC Rated Ceramic Capacitors | |
| Dielectric | C0G (NP0) | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | CAN SMD Indust C0G | |
| Packaging | Reel | |
| Class | Class 1 | |
| Height | 2.5 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Industrial Grade 250 V AC Rated Capacitor | |
| Voltage Rating AC | 250 VAC | |
| Part # Aliases | CAN21C104JAGAC7800 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.42 | $710.00 | |
| $1.33 | $1,330.00 | |
| $1.28 | $2,560.00 | |
| $1.26 | $6,300.00 |
Need more?