Reference Only

CAN18C124MARAC7210

Specialty Ceramic Capacitors 250V .12uF X7R 1812 20% Non-Safety AC

Manufacturer:

Mfr Part:
CAN18C124MARAC7210

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySpecialty Ceramic Capacitors
Capacitance0.12 uF
Termination StyleSMD/SMT
Length4.5 mm (0.177 in)
Width3.2 mm (0.126 in)
ProductAC Rated Ceramic Capacitors
DielectricX7R
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCAN SMD Indust X7R
PackagingReel
ClassClass 2
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeIndustrial Grade 250 V AC Rated Capacitor
Voltage Rating AC250 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?