Reference Only

CA0508KPX7R7BB104

Capacitor Arrays & Networks 16V 0.1uF X7R 4Elem 0508 10%.

Manufacturer:

Mfr Part:
CA0508KPX7R7BB104

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryCapacitor Arrays & Networks
Capacitance0.1 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Number of Elements4 Element
Tolerance10 %
Length2 mm
Width1.25 mm
SeriesCA
PackagingReel
DielectricX7R
Dissipation Factor DF5
Height0.6 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Package / Case0508 (1220 metric) Reversed
Product TypeCapacitor Arrays & Networks
ProductCeramic Capacitor Arrays
SubcategoryCapacitors
Temperature Coefficient / Code15 %
TypeC-Array Surface Mount Multilayer Ceramic Capacitor
Voltage Rating16 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.133$1,995.00
Need more?