Reference Only

C9TSAMY5225ZA0K

Obsolete
Film Capacitors ALUMINIUM CASE CAP MKP SERIES

Manufacturer:

Mfr Part:
C9TSAMY5225ZA0K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance22.5 uF
Termination StyleTerminal Block
ProductPower Factor Correction Film Capacitors
Voltage Rating AC525 VAC
Tolerance10 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
SeriesC9T
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532100000
TARIC8532100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Test/Quality Data

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?