Reference Only

C9TS5MD6108AARX

Film Capacitors 415V 108uF -5/+15% Tol -5% / +10%.

Manufacturer:

Mfr Part:
C9TS5MD6108AARX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance108 uF
Termination StyleTerminal Block
DielectricPolypropylene (PP)
ProductPower Factor Correction Film Capacitors
Voltage Rating AC415 VAC
Tolerance- 5 %, + 10 %
Height280 mm (11.02 in)
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
SeriesC9T
PackagingBulk
Diameter75 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAluminum Can Power Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 24 / Multiples: 12)
Quantity Unit PriceExt. Price
$74.80$1,795.20
$72.60$4,356.00
Need more?