Reference Only

C9TS5MD5770AARX

Film Capacitors 415V 77uF -5/+15% Tol -5% / +10%.

Manufacturer:

Mfr Part:
C9TS5MD5770AARX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance77 uF
Termination StyleTerminal Block
DielectricPolypropylene (PP)
Length230 mm (9.055 in)
ProductPower Factor Correction Film Capacitors
Voltage Rating AC415 VAC
Tolerance- 5 %, + 10 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
SeriesC9T
PackagingBulk
Diameter75 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAluminum Can Power Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 24 / Multiples: 12)
Quantity Unit PriceExt. Price
$72.07$1,729.68
$65.85$3,951.00
Need more?