Reference Only
C935U101JYSDAAWL30
Obsolete
Safety Capacitors 400/250V 100pF SL 5% LS=5mm
Datasheet
C935U101JYSDAAWL30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Safety Capacitors | |
| Capacitance | 100 pF | |
| Voltage Rating AC | 400 VAC, 250 VAC | |
| Termination Style | Radial | |
| Lead Spacing | 5 mm (0.197 in) | |
| Product | Safety Radial Leaded Ceramic Disc Capacitors | |
| Dielectric | SL | |
| Tolerance | 5 % | |
| Number of Pins | 2 Pin | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | C900AC SFTY X1-400 Y2-250 | |
| Packaging | Reel | |
| Diameter | 10 mm | |
| Lead Diameter | 0.55 mm | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors | |
| Type | Encapsulated Industrial Grade Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8532230000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?