Reference Only

C901U200JYSDBA7317

Obsolete
Safety Capacitors 400/250V 20pF SL 5% LS=10mm

Manufacturer:

Mfr Part:
C901U200JYSDBA7317

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance20 pF
Voltage Rating AC400 VAC, 250 VAC
Termination StyleRadial
Lead Spacing10 mm (0.394 in)
ProductSafety Radial Leaded Ceramic Disc Capacitors
DielectricSL
Tolerance5 %
Number of Pins2 Pin
Lead StyleVertical Kink
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesC900AC SFTY X1-400 Y2-250
PackagingAmmo Pack
Diameter7 mm
Lead Diameter0.55 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeEncapsulated Industrial Grade Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?