Reference Only

C901U101KVYDBAWL45

Obsolete
Safety Capacitors 400/400V 100pF Y5P 10% LS=10mm

Manufacturer:

Mfr Part:
C901U101KVYDBAWL45

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance100 pF
Voltage Rating AC400 VAC, 400 VAC
Termination StyleRadial
Lead Spacing10 mm (0.394 in)
ProductSafety Radial Leaded Ceramic Disc Capacitors
DielectricY5P
Tolerance10 %
Number of Pins2 Pin
Lead StyleVertical Kink
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesC900AH SFTY X1-400 Y1-400
PackagingReel
Diameter7 mm
Lead Diameter0.55 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeEncapsulated Industrial Grade Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?