Reference Only
C901U100DVNDCAWL20
Obsolete
Safety Capacitors 400volts 10pF NP0
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Safety Capacitors | |
| Capacitance | 10 pF | |
| Voltage Rating AC | 400 VAC, 400 VAC | |
| Termination Style | Radial | |
| Lead Spacing | 10 mm (0.394 in) | |
| Product | Safety Radial Leaded Ceramic Disc Capacitors | |
| Dielectric | CH (NP0) | |
| Tolerance | 0.5 pF | |
| Number of Pins | 2 Pin | |
| Lead Style | Outside Kink | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | C900AH SFTY X1-400 Y1-400 | |
| Packaging | Bulk | |
| Diameter | 7 mm | |
| Lead Diameter | 0.5 mm | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors | |
| Type | Encapsulated Industrial Grade Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8532230000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?