Reference Only

C901U100DVNDAAWL45

Obsolete
Safety Capacitors 400volts 10pF NP0

Manufacturer:

Mfr Part:
C901U100DVNDAAWL45

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance10 pF
Voltage Rating AC400 VAC, 400 VAC
Termination StyleRadial
Lead Spacing10 mm (0.394 in)
ProductSafety Radial Leaded Ceramic Disc Capacitors
DielectricCH (NP0)
Tolerance0.5 pF
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesC900AH SFTY X1-400 Y1-400
PackagingBulk
Diameter7 mm
Lead Diameter0.5 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeEncapsulated Industrial Grade Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?