Reference Only

C771U472MTVDBA7301

Safety Capacitors 440V / 250 V 4700pF Y5U 20% LS=10mm.

Manufacturer:

Mfr Part:
C771U472MTVDBA7301

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance4.7 nF
Safety RatingX1, Y1
Voltage Rating AC440 VAC, 250 VAC
Termination StyleRadial
Lead Spacing10 mm (0.394 in)
Voltage Rating DC440 VDC
Width6 mm
ProductSafety Radial Leaded Ceramic Disc Capacitors
DielectricY5V
Tolerance20 %
Number of Pins2 Pin
Lead StyleVertical Kink
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
Height6 mm
SeriesC700 SFTY X1-400 Y2-259
PackagingReel
Diameter14 mm
Lead Diameter0.6 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeIndustrial Grade Safety Ceramic Disc Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.434$3,906.00
$0.407$3,968.25
$0.395$9,776.25
Need more?