Reference Only

C751U472MYVDBA7317

Safety Capacitors 400VAC 0.0047uF Y5V 20% LS=10mm.

Manufacturer:

Mfr Part:
C751U472MYVDBA7317

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance4.7 nF
Safety RatingX1, Y2
Voltage Rating AC400 VAC, 250 VAC
Termination StyleRadial
Lead Spacing10 mm (0.394 in)
ProductSafety Ceramic Disc Capacitors
DielectricY5V
Tolerance20 %
Number of Pins2 Pin
Lead StyleVertical Kink
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesC700KJY SFTY X1-400 Y2-250
PackagingAmmo Pack
Diameter12 mm
Lead Diameter0.6 mm
Product TypeSafety Capacitors
TypeRadial Leaded Ceramic Disc Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.394$3,940.00
$0.364$9,100.00
Need more?