Reference Only

C737U222MYWDBAWL25

Safety Capacitors 440V / 250 V 2200pF Y5U 20% LS=7.5mm.

Manufacturer:

Mfr Part:
C737U222MYWDBAWL25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance2.2 nF
Termination StyleRadial
Lead Spacing7.5 mm (0.295 in)
Voltage Rating DC440 VDC
ProductSafety Radial Leaded Ceramic Disc Capacitors
DielectricY5U
Tolerance20 %
Maximum Operating Temperature+ 125 C
SeriesC700 SFTY X1-400 Y2-257
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeIndustrial Grade Safety Ceramic Disc Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.217$2,604.00
$0.214$5,350.00
Need more?