Reference Only

C721U102MTWDBAWL25

Safety Capacitors 440VAC 1KpF Y5U 20 % LS=10mm.

Manufacturer:

Mfr Part:
C721U102MTWDBAWL25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
ProductSafety Radial Leaded Ceramic Disc Capacitors
DielectricY5U
SeriesC700KJN SFTY X1-440 Y1-250
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeIndustrial Grade Safety Ceramic Disc Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?