Reference Only

C721U101KSYDAAWL25

Safety Capacitors 440VAC 0.0001uF Y5P 20% LS=10mm.

Manufacturer:

Mfr Part:
C721U101KSYDAAWL25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance100 pF
Safety RatingX1, Y1
Voltage Rating AC440 VAC, 400 VAC
Termination StyleRadial
Lead Spacing10 mm (0.394 in)
ProductSafety Ceramic Disc Capacitors
DielectricY5P
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesC700KJN SFTY X1-440 Y1-400
PackagingBulk
Diameter9 mm
Lead Diameter0.6 mm
Product TypeSafety Capacitors
TypeRadial Leaded Ceramic Disc Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.728$8,736.00
Need more?