Reference Only

C667C103KGG5TA

Multilayer Ceramic Capacitors MLCC - Leaded 2000V 0.01uF C0G 10% LS=0.675 in.

Manufacturer:

Mfr Part:
C667C103KGG5TA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesC600
Termination StyleRadial
Capacitance0.01 uF
Voltage Rating DC2 kVDC
DielectricC0G (NP0)
Tolerance10 %
Lead Spacing17.14 mm
Case StyleConformally Coated
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductHigh Voltage MLCCs
Length19.56 mm
Width18.29 mm
Height6.89 mm
PackagingBulk
ClassClass 1
Dissipation Factor DF0.1 %
Lead Diameter0.64 mm
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameGOLDMAX
TypeHigh Voltage Goldmax C0G Dielectric Commercial Grade MLCCs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.16$1,208.00
$20.72$10,360.00
Need more?
Contact Us