Reference Only

C657C102JGG5TA

Multilayer Ceramic Capacitors MLCC - Leaded 2000V 1000pF C0G 5% LS=14.6mm.

Manufacturer:

Mfr Part:
C657C102JGG5TA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesC600
Termination StyleRadial
Capacitance1000 pF
Voltage Rating DC2 kVDC
DielectricC0G (NP0)
Tolerance5 %
Lead Spacing14.6 mm
Case StyleConformally Coated
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
PackagingBulk
ClassClass 1
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameGOLDMAX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$29.05$1,452.50
Need more?