
C6026
Obsolete
Signal Conditioning FILTER DIPLEX F CONN
Datasheet
C6026 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | SAW Diplexers | |
| Impedance | 75 Ohms | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 25 C | |
| Mounting | Board Mount | |
| Subcategory | Filters | |
| Type | Diplexer and Cable Modem |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?