Reference Only
C4DENPQ5470A8TK
Film Capacitors 1000V 47uF 10%.
Datasheet
C4DENPQ5470A8TK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 47 uF | |
| Voltage Rating DC | 1 kVDC | |
| Termination Style | Insert Threaded | |
| Dielectric | Polypropylene (PP) | |
| Length | 40 mm (1.575 in) | |
| Product | General Film Capacitors | |
| Tolerance | 10 % | |
| ESR | 800 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | C4DE | |
| Packaging | Bulk | |
| Diameter | 84 mm | |
| Life | 100000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Plastic Case Power Film Capacitor | |
| Part # Aliases | 4DENPQ5470A8TK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250080 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $63.53 | $3,811.80 |
Need more?