Reference Only

C4DEFPQ6380A8TK

Film Capacitors 400V 380uF 10%.

Manufacturer:

Mfr Part:
C4DEFPQ6380A8TK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance380 uF
Voltage Rating DC400 VDC
Termination StyleInsert Threaded
DielectricPolypropylene (PP)
Length64 mm (2.52 in)
ProductGeneral Film Capacitors
Tolerance10 %
ESR810 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesC4DE
PackagingBulk
Diameter84 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePlastic Case Power Film Capacitor
Part # Aliases4DEFPQ6380A8TK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$119.59$7,175.40
Need more?