Reference Only

C4CAYUB2100AA0J

Film Capacitors 3000volts 0.01uF 5%.

Manufacturer:

Mfr Part:
C4CAYUB2100AA0J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance10 nF
Voltage Rating DC3 kVDC
Termination StyleAxial
DielectricPolypropylene (PP)
Length33 mm (1.299 in)
ProductGeneral Film Capacitors
Voltage Rating AC750 VAC
Tolerance5 %
Number of Pins2 Pin
ESR90.3 mOhms
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesC4C
PackagingBulk
Diameter12 mm
Lead Diameter0.8 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePrinted Circuit Board Mount Power Film Capacitor
Part # Aliases4CAYUB2100AA0J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.56$768.00
$2.53$1,518.00
Need more?