Reference Only

C4BTHBX5200ZANJ

Film Capacitors 600volts 20uF 5% 600volts 20uF 5%.

Manufacturer:

Mfr Part:
C4BTHBX5200ZANJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance20 uF
Voltage Rating DC600 VDC
Termination StyleLug
DielectricPolypropylene (PP)
Length57.5 mm (2.264 in)
Width35 mm (1.378 in)
ProductPower Factor Correction Film Capacitors
Voltage Rating AC330 VAC
Tolerance5 %
Number of Pins2 Pin
ESR1.7 mOhms
Height50 mm (1.969 in)
Lead StyleTab Terminal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesC4BT
PackagingBulk
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeIGBT Direct Mount Power Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250055
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 105 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.27$1,498.35
Need more?