C4BTHBX5125ZA0J KEMET

C4BTHBX5125ZA0J

Film Capacitors 12500000 pF 600 VDC 5%

Manufacturer:

Mfr Part:
C4BTHBX5125ZA0J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance12.5 uF
Voltage Rating DC600 VDC
Termination StyleLug
DielectricPolypropylene (PP)
Length57.5 mm (2.264 in)
Width30 mm (1.181 in)
ProductPower Factor Correction Film Capacitors
Voltage Rating AC330 VAC
Tolerance5 %
Number of Pins2 Pin
ESR2.5 mOhms
Height45 mm (1.772 in)
Lead StyleTab Terminal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesC4BT
PackagingBox
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeIGBT Direct Mount Power Film Capacitor

Export and Environmental Classification

AttributeDescription
HTS8532100000
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?