Reference Only

C4BTFBX5250ZAMJ

Film Capacitors 25 uF 400V 5%.

Manufacturer:

Mfr Part:
C4BTFBX5250ZAMJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance25 uF
Voltage Rating DC400 VDC
Termination StyleLug
DielectricPolypropylene (PP)
Length57.5 mm (2.264 in)
Width30 mm (1.181 in)
ProductPower Factor Correction Film Capacitors
Voltage Rating AC250 VAC
Tolerance5 %
Number of Pins2 Pin
ESR1.8 mOhms
Height45 mm (1.772 in)
Lead StyleTab Terminal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesC4BT
PackagingBulk
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeIGBT Direct Mount Power Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.01$1,801.20
$14.67$7,393.68
Need more?