Reference Only

C4BSWBX3100ZBFJ

Film Capacitors .1uF 2000V 5%.

Manufacturer:

Mfr Part:
C4BSWBX3100ZBFJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance100 nF
Voltage Rating DC2 kVDC
Termination StyleLug
DielectricPolypropylene (PP)
Length41.5 mm (1.634 in)
Width20 mm (0.787 in)
ProductPower Factor Correction Film Capacitors
Voltage Rating AC700 VAC
Tolerance5 %
Number of Pins2 Pin
ESR23.3 mOhms
Height40 mm (1.575 in)
Lead StyleTab Terminal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesC4BS
PackagingBulk
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeIGBT Direct Mount Power Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 96 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.08$775.68
Need more?