Reference Only

C4BSPBX4150ZBLJ

Film Capacitors 1.5 uF 1200 VDC 5%.

Manufacturer:

Mfr Part:
C4BSPBX4150ZBLJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance1.5 uF
Voltage Rating DC1.2 kVDC
Termination StyleLug
DielectricPolypropylene (PP)
Length42 mm (1.654 in)
Width30 mm (1.181 in)
ProductPower Factor Correction Film Capacitors
Voltage Rating AC630 VAC
Tolerance5 %
Number of Pins2 Pin
ESR2.3 mOhms
Height45 mm (1.772 in)
Lead StyleTab Terminal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesC4BS
PackagingBulk
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeIGBT Direct Mount Power Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250030
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 128 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.76$1,505.28
$11.42$5,847.04
$11.36$11,632.64
Need more?