Reference Only

C4AUQBU4240M18J

Film Capacitors 1.1k V 2.4 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200.

Manufacturer:

Mfr Part:
C4AUQBU4240M18J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance2.4 uF
Voltage Rating DC1.1 kVDC
Termination StyleRadial
DielectricPolyester/Polypropylene
Lead Spacing27.5 mm (1.083 in)
Length32 mm (1.26 in)
Width16 mm (0.63 in)
ProductDC Link Film Capacitors
Tolerance5 %
Number of Pins2 Pin
Height30 mm (1.181 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesC4AU
QualificationAEC-Q200
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePrinted Circuit Board Mount Power Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 264 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.35$620.40
$1.96$1,034.88
$1.90$9,530.40
Need more?