Reference Only

C4AUPBW4880M3HJ

Film Capacitors 1.2k V 8.8 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200.

Manufacturer:

Mfr Part:
C4AUPBW4880M3HJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance8.8 uF
Voltage Rating DC1.2 kVDC
Termination StyleRadial
DielectricPolyester/Polypropylene
Lead Spacing37.5 mm (1.476 in)
Length42 mm (1.654 in)
Width24 mm (0.945 in)
ProductDC Link Film Capacitors
Tolerance5 %
Number of Pins4 Pin
Height44 mm (1.732 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesC4AU
QualificationAEC-Q200
PackagingBulk
Lead Diameter1.2 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePrinted Circuit Board Mount Power Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 132 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.04$797.28
$5.58$2,946.24
$5.29$10,706.96
Need more?