Reference Only

C4AUOBU4500M11J

Film Capacitors 900V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200.

Manufacturer:

Mfr Part:
C4AUOBU4500M11J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance5 uF
Voltage Rating DC900 VDC
Termination StyleRadial
DielectricPolyester/Polypropylene
Lead Spacing27.5 mm (1.083 in)
Length32 mm (1.26 in)
Width19 mm (0.748 in)
ProductDC Link Film Capacitors
Tolerance5 %
Number of Pins2 Pin
Height29 mm (1.142 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesC4AU
QualificationAEC-Q200
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePrinted Circuit Board Mount Power Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 216 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.81$606.96
$2.70$1,360.80
Need more?