Reference Only

C4ATGBW5200A30J

Film Capacitors 450V 20uF LS=52.5mm 5%.

Manufacturer:

Mfr Part:
C4ATGBW5200A30J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance20 uF
Voltage Rating DC450 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
ProductGeneral Film Capacitors
Voltage Rating AC275 VAC
Tolerance5 %
Number of Pins4 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesC4AT
PackagingBulk
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePrinted Circuit Board Mount Power Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 108 / Multiples: 27)
Quantity Unit PriceExt. Price
$18.79$2,029.32
Need more?