Reference Only

C4AQQBU4330P11J

Film Capacitors 1.1k V 3.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200.

Manufacturer:

Mfr Part:
C4AQQBU4330P11J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance3.3 uF
Voltage Rating DC1.1 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length31.5 mm (1.24 in)
Width19 mm (0.748 in)
ProductDC Link Film Capacitors
Tolerance5 %
Number of Pins2 Pin
Height29 mm (1.142 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesC4AQ-P
QualificationAEC-Q200
PackagingBulk
Lead Diameter0.8 mm
Life200 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePrinted Circuit Board Mount Power Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 216 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.77$598.32
$2.68$1,350.72
Need more?