Reference Only

C4AF7EW5320A3BK

Film Capacitors 350V 32 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200.

Manufacturer:

Mfr Part:
C4AF7EW5320A3BK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance32 uF
Voltage Rating DC350 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing52.5 mm (2.067 in)
Length57.5 mm (2.264 in)
Width45 mm (1.772 in)
ProductAC and Pulse Film Capacitors
Tolerance10 %
Number of Pins4 Pin
Height65 mm (2.559 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesC4AF
QualificationAEC-Q200
PackagingBulk
Lead Diameter1.2 mm
Life60000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePrinted Circuit Board Mount Power Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 54 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.57$1,326.78
$23.84$2,574.72
Need more?