Reference Only

C4AF7BW5160F3OK

Film Capacitors 700V 16 uF 105C 10% AEC-Q200.

Manufacturer:

Mfr Part:
C4AF7BW5160F3OK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance16 uF
Voltage Rating DC700 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Length42 mm (1.654 in)
Width30 mm (1.181 in)
ProductHigh Reliability Capacitors
Voltage Rating AC350 VAC
Tolerance10 %
Number of Pins4 Pin
Height45 mm (1.772 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesC4AF
QualificationAEC-Q200
PackagingBulk
Lead Diameter1.2 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePrinted Circuit Board Mount Power Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 90 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.17$555.30
$5.80$5,916.00
$5.48$11,014.80
Need more?