Reference Only

C4AF7BW5100T3OK

Film Capacitors 350V 10 uF 105C 10% AEC-Q200.

Manufacturer:

Mfr Part:
C4AF7BW5100T3OK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance10 uF
Voltage Rating DC350 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
ProductAC and Pulse Film Capacitors
Tolerance10 %
Number of Pins4 Pin
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesC4AF
QualificationAEC-Q200
PackagingBulk
Life60000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePrinted Circuit Board Mount Power Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 90 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.61$774.90
$8.27$4,217.70
Need more?