Reference Only

C44UUGT6530T87K

Film Capacitors 1300VDC 530uF 10% DC Link/Filtering High Temp THB.

Manufacturer:

Mfr Part:
C44UUGT6530T87K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance530 uF
Voltage Rating DC1.3 kVDC
Termination StyleScrew
Length270 mm (10.63 in)
ProductDC Link Film Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR2.6 mOhms
SeriesC44U-T
PackagingBulk
Diameter85 mm
Life200000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAluminum Can Power Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$165.34$4,133.50
$156.75$7,837.50
Need more?